MEAN WELL IP67 5 Output LED Driver, 190V, 95 V, 155.4 W, 1.05A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 791-1187
- Distrelec Article No.:
- 301-34-792
- Mfr. Part No.:
- HLG-185H-C1050B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR272.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR272.77 |
| 10 - 19 | MYR267.05 |
| 20 + | MYR259.03 |
*price indicative
- RS Stock No.:
- 791-1187
- Distrelec Article No.:
- 301-34-792
- Mfr. Part No.:
- HLG-185H-C1050B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 190V, 95V | |
| Maximum Output Power | 155.4W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 1.05A | |
| Operating Modes | Constant Current | |
| Series | HLG-185H | |
| Standards/Approvals | ENEC, UL, EAC, CE, CB | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 155.4W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 190V, 95V | ||
Maximum Output Power 155.4W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 1.05A | ||
Operating Modes Constant Current | ||
Series HLG-185H | ||
Standards/Approvals ENEC, UL, EAC, CE, CB | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 155.4W | ||
200W Constant Current IP67 Dimmable LED Driver HLG-185H-C-B Series
The Mean Well HLG-185H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-185H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-185H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty
Mean Well LED Drivers, Constant Current
Approvals
Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved
Related links
- MEAN WELL IP67 5 Output LED Driver 74 V 1.05A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 172.5 W, 11.5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 156 W, 13A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 187.2 W, 7.8A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 LED Driver 95 V, 199.5 dBm Io
- MEAN WELL IP65 5 Output LED Driver 74 V 1.05A Potentiometer LED Driver
- MEAN WELL IP67 LED Driver 95 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 95 V 3 in 1
