MEAN WELL IP67 5 Output LED Driver, 148V, 74 V, 155.4 W, 1.05A LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR149.71

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR149.71-
5 - 9MYR146.562%
10 - 24MYR142.175%
25 +MYR137.907%

*price indicative

RS Stock No.:
823-4807
Distrelec Article No.:
301-34-897
Mfr. Part No.:
LPC-150-1050
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

148V, 74V

Product Type

LED Driver

Maximum Output Power

155.4W

Input Voltage

180V ac, 305V ac, 254V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

1.05A

Operating Modes

Constant Current

Standards/Approvals

BIS, CB, CE, EAC, EN

Series

LPC-150

Number of Outputs

5

Configuration

Enclosed

Power Dissipation

155.4W

Primary Type

AC-DC

Mean Well 150W IP67 Constant Current LED Driver LPC-150 Series


The Mean Well LPC-150 is a series of high efficiency constant current LED Power supplies. This LED drivers feature 180 to 305Vac input. The LPC-150 possesses up to 90% high efficiency and is cooled by free air convection from -25 to +50°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design

180 to 305Vac input only

Withstand 300Vac surge input for 5 seconds

High efficiency up to 90%

Short circuit, Over temperature and Over voltage protection

Cooling by free air convection

Fully encapsulated with IP67 level

Fully isolated plastic case

Class II power unit, no FG

Suitable for LED lighting and moving sign applications

100% full load burn-in test

Low cost, high reliability

Mean Well LED Drivers / Power Supplies - IP Rated


Approvals

EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy