MEAN WELL IP65 1 Output LED Driver, 24V, 320.16 W, 13.34A Potentiometer LED Driver
- RS Stock No.:
- 738-2450
- Distrelec Article No.:
- 110-66-471
- Mfr. Part No.:
- HLG-320H-24A
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save MYR42.60
View bulk pricing optionsSubtotal (1 unit)*
MYR406.02
FREE delivery for orders over RM 150.00
In Stock
- 81 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 22 January 2027
- Plus 56 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR406.02 | - |
| 5 - 9 | MYR397.50 | MYR42.60 |
| 10 - 24 | MYR385.57 | MYR204.50 |
| 25 - 49 | MYR376.08 | MYR748.50 |
| 50 + | MYR367.85 | MYR1,908.50 |
*price indicative
- RS Stock No.:
- 738-2450
- Distrelec Article No.:
- 110-66-471
- Mfr. Part No.:
- HLG-320H-24A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320.16W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 13.34A | |
| Standards/Approvals | CB, CE, CSA, EAC, EN, SELV, UL | |
| Number of Outputs | 1 | |
| Series | HLG-320H | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 320.16W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 320.16W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage | ||
Driver Current 13.34A | ||
Standards/Approvals CB, CE, CSA, EAC, EN, SELV, UL | ||
Number of Outputs 1 | ||
Series HLG-320H | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 320.16W | ||
RS - 320W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
320W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature when used at 100 Vac
Derate output above 60°C operating temperature when used at 230 Vac
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature when used at 100 Vac
Derate output above 60°C operating temperature when used at 230 Vac
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved ; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 5 Output LED Driver 320.16 W, 13.34A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 10A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 151.2 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 40.08 W, 1.67A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 187.2 W, 7.8A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 81.6 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP67 24V 13.34A 3 in 1 Constant Voltage+Constant Current LED Driver
