MEAN WELL IP65 1 Output LED Driver, 24V, 81.6 W, 3.4A Potentiometer LED Driver
- RS Stock No.:
- 738-2306
- Distrelec Article No.:
- 110-46-637
- Mfr. Part No.:
- HLG-80H-24A
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR19.95
View bulk pricing optionsSubtotal (1 unit)*
MYR190.06
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR190.06 | - |
| 5 - 9 | MYR186.07 | MYR19.95 |
| 10 - 24 | MYR180.48 | MYR95.80 |
| 25 - 49 | MYR176.04 | MYR350.50 |
| 50 + | MYR172.18 | MYR894.00 |
*price indicative
- RS Stock No.:
- 738-2306
- Distrelec Article No.:
- 110-46-637
- Mfr. Part No.:
- HLG-80H-24A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 81.6W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 3.4A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CB, CE, CSA, SELV, UL | |
| Series | HLG-80H | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Power Dissipation | 81.6W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 81.6W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 3.4A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CB, CE, CSA, SELV, UL | ||
Series HLG-80H | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
Power Dissipation 81.6W | ||
RS - 80W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
Available from 60W up to 82.8W. See Similar Products or Data Sheet for details.
80W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp and wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1, UL8750
Related links
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 3.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 122.4 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 81.6 W, 1.7A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 122.4 W 1/10 V LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 10A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 187.2 W, 7.8A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 151.2 W, 12.5A Potentiometer LED Driver
