MEAN WELL IP65 1 Output LED Driver, 48V, 81.6 W, 1.7A Potentiometer LED Driver
- RS Stock No.:
- 738-2321
- Distrelec Article No.:
- 303-86-971
- Mfr. Part No.:
- HLG-80H-48A
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR176.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.91 |
*price indicative
- RS Stock No.:
- 738-2321
- Distrelec Article No.:
- 303-86-971
- Mfr. Part No.:
- HLG-80H-48A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 81.6W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 1.7A | |
| Standards/Approvals | CB, CE, CSA, SELV, UL | |
| Series | HLG-80H | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 81.6W | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 81.6W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage | ||
Driver Current 1.7A | ||
Standards/Approvals CB, CE, CSA, SELV, UL | ||
Series HLG-80H | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 81.6W | ||
Primary Type AC, DC | ||
RS - 80W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
Available from 60W up to 82.8W. See Similar Products or Data Sheet for details.
80W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp and wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1, UL8750
Related links
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 1.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 81.6 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 321.6 W, 6.7A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 3.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 60 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 600 W Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
