MEAN WELL IP65 1 Output LED Driver, 24V, 151.2 W, 12.5A Potentiometer LED Driver
- RS Stock No.:
- 738-2393
- Distrelec Article No.:
- 303-72-386
- Mfr. Part No.:
- HLG-150H-24A
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR23.80
View bulk pricing optionsSubtotal (1 unit)*
MYR226.55
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 26 February 2027
- Plus 36 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR226.55 | - |
| 5 - 9 | MYR221.79 | MYR23.80 |
| 10 - 24 | MYR215.13 | MYR114.20 |
| 25 - 49 | MYR209.84 | MYR417.75 |
| 50 + | MYR205.25 | MYR1,065.00 |
*price indicative
- RS Stock No.:
- 738-2393
- Distrelec Article No.:
- 303-72-386
- Mfr. Part No.:
- HLG-150H-24A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 151.2W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Driver Current | 12.5A | |
| Operating Modes | Constant Voltage | |
| Series | HLG-150H | |
| Standards/Approvals | SELV, BIS, CB, CE, CSA, EAC, UL | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 150W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 151.2W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Driver Current 12.5A | ||
Operating Modes Constant Voltage | ||
Series HLG-150H | ||
Standards/Approvals SELV, BIS, CB, CE, CSA, EAC, UL | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 150W | ||
Primary Type AC-DC | ||
RS - 150W IP65 Constant Current/Voltage LED Driver / Power Supply
150W, waterproof, IP65, constant voltage, constant current, LED driver / power supply with universal AC input. These IP65 waterproof LED drivers / power supplies have a constant current level that can be adjusted through an internal potentiometer. Suitable applications for these IP65 LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP65 1 Output LED Driver 150 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 6.3A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W 1/10 V LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 10A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 320.16 W, 13.34A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 40.08 W, 1.67A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 187.2 W, 7.8A Potentiometer LED Driver
