MEAN WELL IP64 1 Output LED Driver, 12V, 19.2 W, 1.6A LED Driver
- RS Stock No.:
- 721-1780
- Mfr. Part No.:
- PLN-20-12
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save MYR8.70
View bulk pricing optionsSubtotal (1 unit)*
MYR83.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR83.38 | - |
| 5 - 9 | MYR81.64 | MYR8.70 |
| 10 - 24 | MYR79.21 | MYR41.70 |
| 25 - 49 | MYR77.26 | MYR153.00 |
| 50 + | MYR75.56 | MYR391.00 |
*price indicative
- RS Stock No.:
- 721-1780
- Mfr. Part No.:
- PLN-20-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 19.2W | |
| Input Voltage | 277V ac, 90V ac, 127V ac, 392V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP64 | |
| Driver Current | 1.6A | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 1 | |
| Series | PLN-20 | |
| Standards/Approvals | CB, CE, EN, IEC, SELV, TUV, UL | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Power Dissipation | 19.2W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 19.2W | ||
Input Voltage 277V ac, 90V ac, 127V ac, 392V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP64 | ||
Driver Current 1.6A | ||
Operating Modes Constant Voltage | ||
Number of Outputs 1 | ||
Series PLN-20 | ||
Standards/Approvals CB, CE, EN, IEC, SELV, TUV, UL | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Power Dissipation 19.2W | ||
RS - 20W Waterproof (IP64) SMPSU with PFC
External switch mode IP64 rated constant current and constant voltage mode power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Short circuit, over-load, over-voltage, over-temperature protection
320mm un-terminated, 2-core 18AWG input lead
320mm un-terminated, 2-core 18AWG output lead
EMC compliance to EN 55015
Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV, UL recognised for Canada & US
Standards
TUV EN 61347-1, EN 61347-2-13, UL8750
Related links
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 0.8A LED Driver
- MEAN WELL IP64 1 Output LED Driver 20 W, 0.42A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 30 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 96 W, 4A LED Driver
- MEAN WELL IP64 1 Output LED Driver 24 V 1.25A LED Driver
