MEAN WELL IP64 1 Output LED Driver, 24V, 60 W, 2.5A LED Driver
- RS Stock No.:
- 660-0209
- Mfr. Part No.:
- PLN-60-24
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR248.08
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR248.08 | - |
| 5 - 9 | MYR243.13 | 1% |
| 10 - 24 | MYR238.26 | 3% |
| 25 - 49 | MYR233.49 | 5% |
| 50 + | MYR228.81 | 7% |
*price indicative
- RS Stock No.:
- 660-0209
- Mfr. Part No.:
- PLN-60-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP64 | |
| Driver Current | 2.5A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | UL, CB, CE, CSA, EN, J61347-1, LPS | |
| Series | PLN-60 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 60W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP64 | ||
Driver Current 2.5A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals UL, CB, CE, CSA, EN, J61347-1, LPS | ||
Series PLN-60 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 60W | ||
Primary Type AC-DC | ||
RS - 60W Waterproof (IP64) SMPSU with PFC
External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV, UL recognised for Canada & US
Standards
TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)
Related links
- MEAN WELL IP64 1 Output LED Driver 30 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 96 W, 4A LED Driver
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 0.8A LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
