MEAN WELL IP64 1 Output LED Driver, 48V, 100 W, 2A LED Driver
- RS Stock No.:
- 934-517
- Mfr. Part No.:
- PLN-100-48
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
MYR202.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.91 |
*price indicative
- RS Stock No.:
- 934-517
- Mfr. Part No.:
- PLN-100-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP64 | |
| LED Voltage | 48V | |
| Driver Current | 2A | |
| Standards/Approvals | CE | |
| Series | PLN | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP64 | ||
LED Voltage 48V | ||
Driver Current 2A | ||
Standards/Approvals CE | ||
Series PLN | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply unit offers a reliable solution for LED lighting requirements, ensuring efficient operation at a 48V output for diverse applications.
High efficiency rating of up to 88.5% enhances energy conservation
Built-in protection features for short circuit, over current, and over temperature improve reliability
Universal AC input range between 90 to 295VAC ensures versatility in different environments
Compact design with IP64 rating allows for installations in various dust and moisture-prone settings
Transient response supports stable performance under load variations
Related links
- MEAN WELL IP64 1 Output LED Driver 20 W, 0.42A LED Driver
- MEAN WELL IP67 LED Driver 100 W, 2A DALI
- MEAN WELL IP64 1 Output LED Driver 96 W, 4A LED Driver
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 1.6A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 30 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 0.8A LED Driver
