MEAN WELL IP67 5 Output LED Driver, 24V, 60 W, 2.5A LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR111.02

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR111.02-
5 - 9MYR108.692%
10 - 24MYR105.435%
25 - 49MYR102.847%
50 +MYR100.599%

*price indicative

RS Stock No.:
865-2460
Distrelec Article No.:
303-72-466
Mfr. Part No.:
NPF-60-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

60W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

2.5A

Standards/Approvals

CE, CAN/CSA, LPS, UL

Series

NPF-60

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

60W

Mean Well 60W Constant Voltage LED Drivers - NPF-60 Series


The Mean Well NPF-60 Series is a range of 60W LED Drivers with a high efficiency of up to 90% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-60 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-60 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-60 Led drivers ideal for flexible installation of various types of lighting systems.

Universal AC input 90 to 305Vac

Built in active PFC function

High efficiency of up to 90%

Short circuit, over current, over voltage and over temperature protection

Cooling by free air convection

Fully isolated plastic case

Fully encapsulated IP67 rated

Class II power unit, no FG pin

Suitable for dry, damp, wet locations

No load power consumption below 0.15W

Mean Well LED Drivers / Power Supplies - IP Rated


Approvals

SELV, cUL, UL, ENEC, CB, CE

Standards

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy