Osram IP66 1 Output LED Driver, 24.2V, 60 W, 2.47A LED Driver
- RS Stock No.:
- 179-9534
- Mfr. Part No.:
- 4052899545960
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR420.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR420.88 |
| 5 - 9 | MYR412.05 |
| 10 - 19 | MYR399.69 |
| 20 + | MYR387.69 |
*price indicative
- RS Stock No.:
- 179-9534
- Mfr. Part No.:
- 4052899545960
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 60W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP66 | |
| Driver Current | 2.47A | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 240V | |
| Number of Outputs | 1 | |
| Standards/Approvals | CCC, RCM, EAC, CE, ENEC, EN | |
| Series | CV | |
| Configuration | Encapsulated | |
| Power Dissipation | 8.9W | |
| Primary Type | DC-DC, AC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 60W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP66 | ||
Driver Current 2.47A | ||
Operating Modes Constant Voltage | ||
LED Voltage 240V | ||
Number of Outputs 1 | ||
Standards/Approvals CCC, RCM, EAC, CE, ENEC, EN | ||
Series CV | ||
Configuration Encapsulated | ||
Power Dissipation 8.9W | ||
Primary Type DC-DC, AC | ||
- COO (Country of Origin):
- CN
Osram LED Driver
The Osram CV series LED driver has a constant voltage and is suitable for use in tight, flat luminaires and suspended ceilings.
Features and Benefits
• High electronic reversible short circuit, overload, over temperature protection
• Independent installation possible
• Installation in very cold and hot environments
• Lifetime is up to 50,000h
• Nominal output power is 60W
• Nominal supply voltage is 220V to 240V
• Output supply voltage is 24.2V
• Output voltage is 24.2V
• Smart power supply boosting power to turn on cold LEDs
• Storage temperature ranges between -40°C and 85°C
• Supply voltage is between 220V to 240V
• Very stable output power
Applications
• Facades, public squares, cruise ships
• Signage
• Suitable for indoor and outdoor installations
Certifications
• CCC certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61000-3-2, EN 55015, EN 60598-2-22, EN 61000-3-3, EN 61547, EN 60598-1, EN 62384
• ENEC certified
• IP66 rating
• IP67 rating
• RCM certified
