Osram IP66, IP67 1 Output LED Driver, 24.2V, 100 W, 4.13A 1/10 V LED Driver
- RS Stock No.:
- 179-9527
- Mfr. Part No.:
- 4052899545861
- Manufacturer:
- Osram
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-9527
- Mfr. Part No.:
- 4052899545861
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP66, IP67 | |
| LED Voltage | 240V | |
| Driver Current | 4.13A | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 1 | |
| Series | OPTOTRONIC | |
| Standards/Approvals | CCC, RCM, ENEC, EAC, EN, CE | |
| Configuration | Enclosed | |
| Power Dissipation | 10W | |
| Primary Type | AC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24.2V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP66, IP67 | ||
LED Voltage 240V | ||
Driver Current 4.13A | ||
Operating Modes Constant Voltage | ||
Number of Outputs 1 | ||
Series OPTOTRONIC | ||
Standards/Approvals CCC, RCM, ENEC, EAC, EN, CE | ||
Configuration Enclosed | ||
Power Dissipation 10W | ||
Primary Type AC, DC-DC | ||
Osram LED Driver
The Osram OT FIT 100/220-240/24 P is a dimmable LED driver that gives a 24.2V constant voltage.
Features and Benefits
• Dimmable via fully isolated 1V to 10V interface
• High electronic reversible short circuit, overload, over temperature protection
• Independent installation possible
• Input voltage is from 198VAC to 264VAC
• Installation in very cold and hot environments
• Lifetime is up to 50,000h
• Line frequency is 50Hz/60Hz
• Nominal output power is 100W
• Nominal supply voltage is 220V to 240V
• Output supply voltage is 24.2V
• Smart Power Supply boosting power to turn on cold LEDs
• Storage temperature ranges between -40°C and 85°C
• Very stable output power
Applications
• Facades, public squares, cruise ships
• Signage
• Suitable for indoor and outdoor installations
Certifications
• CCC certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61000-3-2, EN 55015, EN 60598-2-22, EN 61000-3-3, EN 61547, EN 60598-1, EN 62384
• ENEC certified
• IP66 rating
• IP67 rating
• RCM certified
Related links
- Osram IP67 24.2V 4.13A LED Driver
- Osram IP66 24.2V 5.37A 1/10 V LED Driver
- Osram IP20 5 Output LED Driver 100 W, 4.13A LED Driver
- Osram IP66 24.2V, 250 W
- Inventronics IP66 24.2V 10.33A 1/10 V LED Driver
- Inventronics IP66 2 Output LED Driver 100 W DALI2 LED Driver
- Osram IP66 1 Output LED Driver 60 W, 2.47A LED Driver
- Osram IP66 12.5V 360mA LED Driver
