Osram IP66, IP67 1 Output LED Driver, 24.2V, 250 W
- RS Stock No.:
- 179-9532
- Mfr. Part No.:
- OT 250/220…240/24 P
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-9532
- Mfr. Part No.:
- OT 250/220…240/24 P
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 250W | |
| Input Voltage | 198V ac, 264V ac, 176V ac, 250V ac | |
| Dimming Operation | No | |
| Input Voltage Type | AC, DC | |
| IP Rating | IP66, IP67 | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 1 | |
| Series | CV | |
| Configuration | Encapsulated | |
| Primary Type | AC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 250W | ||
Input Voltage 198V ac, 264V ac, 176V ac, 250V ac | ||
Dimming Operation No | ||
Input Voltage Type AC, DC | ||
IP Rating IP66, IP67 | ||
Operating Modes Constant Voltage | ||
Number of Outputs 1 | ||
Series CV | ||
Configuration Encapsulated | ||
Primary Type AC, DC-DC | ||
- COO (Country of Origin):
- CN
Osram LED Driver
The Osram CV series LED driver has a constant voltage and is suitable for use in tight, flat luminaires and suspended ceilings.
Features and Benefits
• High electronic reversible short circuit, overload, over temperature protection
• Independent installation possible
• Installation in very cold and hot environments
• Lifetime is up to 50,000h
• Nominal output power is 250W
• Nominal supply voltage is 220V to 240V
• Output supply voltage is 24.2V
• Output voltage is 24.2V
• Smart power supply boosting power to turn on cold LEDs
• Storage temperature ranges between -40°C and 85°C
• Supply voltage is between 220V to 240V
• Very stable output power
Applications
• Facades, public squares, cruise ships
• Signage
• Suitable for indoor and outdoor installations
Certifications
• CCC certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61000-3-2, EN 55015, EN 60598-2-22, EN 61000-3-3, EN 61547, EN 60598-1, EN 62384
• ENEC certified
• IP66 rating
• IP67 rating
• RCM certified
Related links
- Inventronics IP20 LED Driver 250 W Dimmable LED Driver
- Osram IP67 24.2V
- Inventronics IP66 24.2V 10.33A 1/10 V LED Driver
- Inventronics IP66 2 Output LED Driver 250 W DALI2 LED Driver
- Osram IP66 12.5V 360mA LED Driver
- Osram IP66 12.5V 850mA LED Driver
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP66 5 Output LED Driver 15 W, 1.22A LED Driver
