eldoLED LED Driver 120 V ac 277V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

MYR23,443.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
20 - 80MYR1,172.199MYR23,443.98
100 +MYR1,054.979MYR21,099.58

*price indicative

RS Stock No.:
177-5996
Mfr. Part No.:
LIN100A1
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Product Type

LED Driver

Number of Channels

4

Minimum Supply Voltage

120V ac

Maximum Supply Voltage

277V ac

Mode

DALI, Dimming, DMX, RDM

Series

LINEARdrive

Standards/Approvals

No

COO (Country of Origin):
CN

LINEARdrive AC Series100W Dimmable LED Driver/Controller


The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit the various LED strips available. Dimmable with multiple LED outputs that are controlled over four channels LINEARdrive AC LED drivers can be integrated into a network or used as a standalone device. In standalone mode, the ShowMaster sequencer can run standard or user-defined shows. Dynamic show sequences can be created and managed with the TOOLbox (available separately) and freely available PC software.

Input voltage: 120 to 277VAC

Output voltage: 12VDC or 24VDC, selectable via DIP switch

Output current: 2.8A absolute maximum rating per output

Output power: 100W max

4 LED outputs and 1 common anode

Power factor: >0.94

DALI, DMX/RDM and LedSync compatible

Hybrid HydraDrive: 15-bit resolution

Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve

Intuitive 3-button user interface for on-the-fly configuration

Interface for external control device: 10kΩ potentiometer, 0-10V source or momentary switch

ShowMaster: 9 default shows, up to 20 user-defined shows, uploadable via TOOLbox and PC software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy