Eaton 22 W Lamp Hazardous Area Light Fitting, LED, Temp T4, 277 V ac
- RS Stock No.:
- 220-6511
- Mfr. Part No.:
- 1 2300 120 111
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR4,532.01
Temporarily out of stock - back order for despatch 13/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,532.01 |
**price indicative
- RS Stock No.:
- 220-6511
- Mfr. Part No.:
- 1 2300 120 111
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Type | Lamp | |
Temperature Classification | T4 | |
Wattage | 22 W | |
Lamp Type | LED | |
Voltage Rating | 277 V ac | |
Select all | ||
---|---|---|
Brand Eaton | ||
Type Lamp | ||
Temperature Classification T4 | ||
Wattage 22 W | ||
Lamp Type LED | ||
Voltage Rating 277 V ac | ||
Related links
- Eaton 22 W Lamp Hazardous Area Light Fitting Zone 21 Temp T4 ATEX, IECEx
- Eaton 67 W Lamp Hazardous Area Light Fitting Zone 21 Temp T4 ATEX, IECEx
- Eaton 44 W Lamp Hazardous Area Light Fitting Zone 21 Temp T4 ATEX, IECEx
- Eaton 22 W Lamp Hazardous Area Light Fitting Zone 22 Temp T4 ATEX
- Eaton 34 W Lamp Hazardous Area Light Fitting Zone 2 Zone 22 Temp T4 ATEX, IECEx
- Eaton 22 W Lamp Hazardous Area Light Fitting Temp T5, 254 V ac G13
- Eaton 67 W Lamp Hazardous Area Light Fitting Temp T6, 277 V ac G13
- Eaton 54.5 W Lamp Hazardous Area Light Fitting Zone 22 Temp T4 ATEX