eldoLED LED Driver 120 V ac 277V ac
- RS Stock No.:
- 177-5995
- Mfr. Part No.:
- PWR106M1
- Manufacturer:
- eldoLED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
MYR24,984.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 20 - 80 | MYR1,249.221 | MYR24,984.42 |
| 100 + | MYR1,124.299 | MYR22,485.98 |
*price indicative
- RS Stock No.:
- 177-5995
- Mfr. Part No.:
- PWR106M1
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Number of Channels | 4 | |
| Minimum Supply Voltage | 120V ac | |
| Maximum Supply Voltage | 277V ac | |
| Mode | RDM, DALI, DMX, Dimming | |
| Standards/Approvals | No | |
| Series | Powerdrive | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Number of Channels 4 | ||
Minimum Supply Voltage 120V ac | ||
Maximum Supply Voltage 277V ac | ||
Mode RDM, DALI, DMX, Dimming | ||
Standards/Approvals No | ||
Series Powerdrive | ||
- COO (Country of Origin):
- CN
POWERdrive AC Series Dimmable LED Drivers
The POWERdrive AC series of constant current LED drivers, from EldoLED, have multiple LED outputs that are controlled over 3 or 4 channels. Aimed at larger networked and smaller standalone installations that require dimmable, high-power, full-colour, static or dynamic LED lighting, POWERdrive AC LED drivers are ideal for applications including: Entertainment lighting, stage lighting, full-colour architectural lighting, signage/advertising lighting, facade lighting, retail display lighting and decorative lighting. POWERdrive AC LED drivers are compatible with DALI, DMX/RDM and LedSync, as well as this the POWERdrive AC's dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment.
Programming of the POWERdrive AC LED driver can be carried out by using a TOOLbox pro (available separately) and the freely available FluxTool software, or via the intuitive, 3-button user interface with display (100W models only).
Universal input voltage: 120 to 277 VAC
Output current range: configurable from 200mA to 1050mA in 50mA steps
Power factor: > 0.9
Hybrid HydraDrive: efficient, smooth and flicker-free dimming
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
High efficiency over a wide power and voltage range
Maximum (rated) power available over wide LED voltage and LED current range (200-1050mA)
Intuitive 3-button user interface for on-the-fly configuration (100W models only)
LEDcode/NTC interface for robust thermal management
Programmable with TOOLbox pro and FluxTool software
Related links
- eldoLED LED Driver 120 V ac 277V ac
- Radium LED Driver 120 W 24 V
- eldoLED LED Driver
- eldoLED LED Driver 12 V dc 32V dc
- DiodesZetex AL9910-6S-13 LED Driver IC 85 V ac 8-Pin SO-8
- eldoLED 5 Output LED Driver 40 V 1050mA 0 to 10 V LED Driver
- Eaton 22 W LED Lamp Lamp Hazardous Area Light Fitting 277V ac IECEx
- eldoLED 2 Output LED Driver 24 V 8A DMX LED Driver
