MEAN WELL 1 Output LED Driver, 25V, 16 W, 1.05A LED Driver

N

Subtotal (1 unit)*

MYR71.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.83

*price indicative

RS Stock No.:
934-505
Mfr. Part No.:
PCD-16-1050B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

25V

Product Type

LED Driver

Maximum Output Power

16W

Input Voltage

230V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC/DC

LED Voltage

16V

Driver Current

1.05A

Number of Outputs

1

Series

PCD

Standards/Approvals

CE

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED power supply provides reliable 16W output with AC dimming capability, designed specifically for efficient lighting solutions in various applications.

AC phase-cut dimming compatibility enhances user control over lighting

Equipped with built-in Active PFC function for better energy efficiency

Constant current design ensures optimal LED performance and longevity

Safety features include short circuit and over-temperature protection for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy