MEAN WELL IP42 5 Output LED Driver, 16V, 24 V, 16.8 W, 700mA LED Driver
- RS Stock No.:
- 738-1615
- Distrelec Article No.:
- 303-72-472
- Mfr. Part No.:
- PCD-16-700B
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR66.05
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR66.05 |
| 5 - 9 | MYR64.07 |
| 10 - 24 | MYR61.51 |
| 25 - 49 | MYR58.44 |
| 50 + | MYR54.93 |
*price indicative
- RS Stock No.:
- 738-1615
- Distrelec Article No.:
- 303-72-472
- Mfr. Part No.:
- PCD-16-700B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 16V, 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 16.8W | |
| Input Voltage | 180V ac, 295V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP42 | |
| LED Voltage | 180V ac, 295V ac | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | TUV, SELV, ENEC, CSA, CE, UL | |
| Series | PCD-16 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 16.8W | |
| Primary Type | AC-AC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 16V, 24V | ||
Product Type LED Driver | ||
Maximum Output Power 16.8W | ||
Input Voltage 180V ac, 295V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP42 | ||
LED Voltage 180V ac, 295V ac | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Standards/Approvals TUV, SELV, ENEC, CSA, CE, UL | ||
Series PCD-16 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 16.8W | ||
Primary Type AC-AC | ||
Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series
PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.
AC phase-cut dimming
Work with leading edge and trailing edge dimmers
Fully isolated plastic case
Free air convection cooling
Built-in active PFC function
100% full load burn-in test
Short circuit, overload and over temperature protection
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C, EN61000-3-3
Mean Well LED Drivers / Power Supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
16W versions: Derate output above 50°C operating temperature
25W versions: Derate output above 40°C operating temperature
MTBF to MIL-HDBK-217F
16W versions: Derate output above 50°C operating temperature
25W versions: Derate output above 40°C operating temperature
Standards
TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2
Related links
- MEAN WELL IP42 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP42 5 Output LED Driver 48 V 350mA LED Driver
- MEAN WELL IP42 5 Output LED Driver 8 V 1.4A LED Driver
- MEAN WELL IP30 5 Output LED Driver 57 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 9 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 86 V 700mA LED Driver
- MEAN WELL IP42 LED Driver 86 V 700mA Dimmable Single Output LED Power Supply
- MEAN WELL IP67 1 Output LED Driver 9 V 350mA LED Driver
