ams OSRAM AS1181 WLP LED Driver IC, 5.5V 66 mA 28-Pin WLCSP
- RS Stock No.:
- 748-002
- Mfr. Part No.:
- AS1181 WLP
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR17.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR17.28 | - |
| 10 - 24 | MYR14.52 | 15% |
| 25 - 99 | MYR9.08 | 47% |
| 100 - 499 | MYR8.84 | 48% |
| 500 + | MYR8.59 | 50% |
*price indicative
- RS Stock No.:
- 748-002
- Mfr. Part No.:
- AS1181 WLP
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Output Current | 66mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Number of Pins | 28 | |
| Maximum Output Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Height | 500μm | |
| Series | AS1181 | |
| Width | 1.75mm | |
| Minimum Output Voltage | 1.71V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Current 66mA | ||
Product Type LED Driver IC | ||
Input Voltage 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Number of Pins 28 | ||
Maximum Output Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Height 500μm | ||
Series AS1181 | ||
Width 1.75mm | ||
Minimum Output Voltage 1.71V | ||
Automotive Standard No | ||
The ams OSRAM 8 Channel highly integrated self-contained LED/VCSEL driver is designed for near to eye applications such as augmented reality and virtual reality glasses. it delivers precise multi-channel driving with built-in safety monitoring to ensure eye-safe operation, making it Ideal for Compact wearable systems requiring reliable and protected light source control.
Supports eight independent channels for led and vcsel driving
Ensures eye safe operation through extended safety monitoring
Detects high side over current conditions for device protection
Identifies high side lp node short faults during operation
Monitors low side led open and short circuit conditions
Related links
- Nisshinbo Micro Devices NJU6061V LED Driver IC, 5.5V 14-Pin SSOP-14
- Nordic Semiconductor nRF52805-CAAA-R7 ARM Cortex M4 Bluetooth SoC 28-Pin WLCSP
- ROHM BD18362EFV-ME2 LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
- ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
- STMicroelectronics STPMIC1LBPQR, Power Management IC 5.5V VFQFPN 28-Pin
- STMicroelectronics STPMIC1LDPQR, Power Management IC 5.5V VFQFPN 28-Pin
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
