Nisshinbo Micro Devices NJU6061V LED Driver IC, 5.5V 14-Pin SSOP-14

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR13,566.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 2000MYR6.783MYR13,566.00-
4000 - 6000MYR6.634MYR13,268.002%
8000 +MYR6.512MYR13,024.003%

*price indicative

RS Stock No.:
178-2410
Mfr. Part No.:
NJU6061V
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

LED Driver IC

Input Voltage

5.5V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

SSOP-14

Number of Pins

14

Maximum Output Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Output Voltage

1.7V

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Display Drivers, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy