Nisshinbo Micro Devices NJU6062V-TE1 LED Driver IC, 1.8V, 5.5 V 14-Pin SSOP
- RS Stock No.:
- 740-5639
- Mfr. Part No.:
- NJU6062V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR9.36
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR9.36 |
| 25 - 99 | MYR8.98 |
| 100 + | MYR8.60 |
*price indicative
- RS Stock No.:
- 740-5639
- Mfr. Part No.:
- NJU6062V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LED Driver IC | |
| Input Voltage | 1.8V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SSOP | |
| Number of Pins | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LED Driver IC | ||
Input Voltage 1.8V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SSOP | ||
Number of Pins 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Display Drivers, New Japan Radio
Related links
- Nisshinbo Micro Devices NJU7325R-TE1 5.5 V 8-Pin
- Nisshinbo Micro Devices NJU6061V LED Driver IC, 5.5V 14-Pin SSOP-14
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- Nisshinbo Micro Devices NJW4616U2-TE1 Constant Current LED Driver, 40V 300 mA 6-Pin SOT-89
- NJM2058V-TE1 Nisshinbo Micro Devices 14-Pin 18V SSOP-14
- NJU7044V-TE1 Nisshinbo Micro Devices 800 kHz, 14-Pin 5.5V SSOP
- NJM2745V-TE1 Nisshinbo Micro Devices 15 MHz, 14-Pin 16V SSOP-14
