Infineon TLD22522RCLEVALTOBO1 TLD2252-2_RCL_EVAL LED Driver Evaluation Board for TLD2252-2EP Rear cCombination Lamp
- RS Stock No.:
- 248-9756
- Mfr. Part No.:
- TLD22522RCLEVALTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR770.59
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR770.59 |
| 2 - 2 | MYR755.20 |
| 3 + | MYR740.12 |
*price indicative
- RS Stock No.:
- 248-9756
- Mfr. Part No.:
- TLD22522RCLEVALTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | LITIX Basic+ TLD2252-2EP | |
| Featured Device | TLD2252-2EP Rear cCombination Lamp Evaluation Board | |
| Kit Name | TLD2252-2_RCL_EVAL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With LITIX Basic+ TLD2252-2EP | ||
Featured Device TLD2252-2EP Rear cCombination Lamp Evaluation Board | ||
Kit Name TLD2252-2_RCL_EVAL | ||
Standards/Approvals No | ||
The Infineon TLD2252-2EP evaluation board is to help designers evaluate the features and the performance of the TLD2252-2EP, a two-channel linear current source LED driver for automotive LED lighting applications. TLD2252-2EP provides a simple and compact solution for the implementation of a rear combination lamp (RCL).
Typical supply voltage range 8V – 16V
Easy evaluation of an rear combination Lamp (RCL) application realized with TLD2252-2EP
Easy evaluation of the internal PWM-engine
Possibility to use the PWM-engine to drive other Basic+ devices (combine with BASICPLUS DEMOBOARD)
Possibility to connect to external load
Related links
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
- STMicroelectronics EVLHVLED007W35F 35W LED driver LED Driver Evaluation Board for HVLED007 for Safe Operation in
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL073V1 RGB LED Driver LED Driver Evaluation Board for ALED1642GW, STM8A for Autumotive
