STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- RS Stock No.:
- 208-5046
- Mfr. Part No.:
- EVL150W-HVSL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5046
- Mfr. Part No.:
- EVL150W-HVSL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | High-powerstreet Lighting | |
| Featured Device | STCMB1 | |
| Kit Name | 150 V - 150 W LED driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With High-powerstreet Lighting | ||
Featured Device STCMB1 | ||
Kit Name 150 V - 150 W LED driver | ||
Standards/Approvals RoHS | ||
The EVL150W-HVSL is an evaluation board of a150 W / 1 A LED driver with wide input mains range. The electrical specification is tailored on a typical high-power street lighting application. It is based on a two-stage architecture, consisting of a front-end PFC pre-regulator and a downstream half-bridge resonant tank converter. The pre-regulator is transition mode PFC based on constant ON time control, while the resonant converter is an LCC tank that is more suitable than LLC tank to build a current source.
Universal input mains range: 90 to 264 Vac -frequency 45 to 65 Hz
Half-bridge topology: LCC
Max. output voltage and current: 150 V at 1 A continuous operation
No-load mains consumption: < 0.5 W
THD < 10% at 230 Vac from 30 to 100% of the full load
No need of auxiliary SMPS (Viper or equivalent)
Efficiency: >91% at full load
Related links
- MEAN WELL IP65 148V 150 W Additive 1 to 10V dc V dc
- Inventronics IP20 5 Output LED Driver 64 V 850mA DALI2 LED Driver
- MEAN WELL LED Driver 56 V 12A Slim Type Low Profile Switching Power Supply / LED Driver
- MEAN WELL IP67 5 Output LED Driver 300 V 500mA 1 to 10 V PWM Resistance LED Driver
- STMicroelectronics STEVAL-ILL073V1 RGB LED Driver LED Driver Evaluation Board for ALED1642GW, STM8A for Autumotive
- STMicroelectronics EVLHVLED007W35F 35W LED driver LED Driver Evaluation Board for HVLED007 for Safe Operation in
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
