STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- RS Stock No.:
- 273-4926
- Mfr. Part No.:
- STEVAL-LLL014V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-4926
- Mfr. Part No.:
- STEVAL-LLL014V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Kit | |
| For Use With | Automotive LED driver 4-channel evaluation kit based on ALED7709 | |
| Featured Device | ALED7709 | |
| Kit Name | Automotive LED Driver 4-Channel Evaluation Kit | |
| Standards/Approvals | AEC-Q100 Grade1 qualified | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Kit | ||
For Use With Automotive LED driver 4-channel evaluation kit based on ALED7709 | ||
Featured Device ALED7709 | ||
Kit Name Automotive LED Driver 4-Channel Evaluation Kit | ||
Standards/Approvals AEC-Q100 Grade1 qualified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Automotive LED driver 4-channel evaluation kit includes a DC/DC controller usable as boost or SEPIC, and four low-side constant-current sinkers. The integration of the boost controller with the LED sinkers, gives the possibility of adapting the boost voltage for the different LED conditions, minimizing the power dissipation and as consequence increasing the overall efficiency.
Mixed PWM and analog dimming supported
NTC to keep under control the LED temperature
Related links
- onsemi NCL31010GEVK IEEE 802.3bt Complete PoE Connected LED Driver Power Solution Kit LED Driver Evaluation Kit for
- STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- Texas Instruments LM3409HVEVAL/NOPB LED Driver Development Kit LED Driver Evaluation Board for LM3409HV for LM3409HV
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
