onsemi NCL31010GEVK IEEE 802.3bt Complete PoE Connected LED Driver Power Solution Kit LED Driver Evaluation Kit for
- RS Stock No.:
- 265-9331
- Mfr. Part No.:
- NCL31010GEVK
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9331
- Mfr. Part No.:
- NCL31010GEVK
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| LED Technology | LED Driver | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | NCL31010 | |
| Featured Device | NCL31010 | |
| Kit Name | IEEE 802.3bt Complete PoE Connected LED Driver Power Solution Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
LED Technology LED Driver | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With NCL31010 | ||
Featured Device NCL31010 | ||
Kit Name IEEE 802.3bt Complete PoE Connected LED Driver Power Solution Kit | ||
Standards/Approvals No | ||
PoE Interface Intelligent LED Driver Evaluation Kit, IEEE 802.3bt, with Active Bridges
The NCL310xx family of intelligent LED drivers target high efficiency, single or multi-channel, connected luminaire applications. Ideally suited for Visible Light Communication and managed lighting systems, capable of handling 100W+, the NCL31010 incorporates an IEEE802.3bt certified PoE-PD interface and a high efficiency buck LED driver, supporting high-linearity high-bandwidth analog, PWM, as well as digital dimming, down to zero current.
Featuring a very high degree of integration, two auxiliary DC-DC converters are provided to power a microcontroller, sensors and additional peripherals. Including accurate metrology to measure and report back the input and output current and voltage, LED temperature and DC-DC voltages, while a whole range of fault protections and diagnostics cover device, application and user safety.
The Evaluation Kit includes:
Key features
Related links
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- Texas Instruments LM3409HVEVAL/NOPB LED Driver Development Kit LED Driver Evaluation Board for LM3409HV for LM3409HV
- STMicroelectronics STEVAL-ILL084V1 STEVAL LED Driver Evaluation Board for LED6000 for High Power LED
- STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
