NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display, White on Blue, 4 Rows by 40

Bulk discount available

Subtotal (1 unit)*

MYR161.44

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR161.44
10 +MYR145.33

*price indicative

RS Stock No.:
205-036
Mfr. Part No.:
NHD-0440WH-ATMI-JT#
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Characters per Row

40

Character Rows

4

Character Width

2.8mm

Character Height

4.9mm

Background Colour

Blue

Illumination Colour

White

Display Mode

Transmissive

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD shows white pixels on a blue background. The transmissive mode on this quality LCD requires the built-in backlight for visibility in low-light environments. It features a wide operating temperature range from -20 to 70 degrees Celsius. This display has an optimal view of 6:00 and comes with English and Japanese standard font. It is compatible with Arduino and operates at a 5V supply voltage.

Transmissive display mode
Compatibility with Arduino and similar development boards

Related links