NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-AYGH-JT# Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 2 Rows
- RS Stock No.:
- 181-515
- Mfr. Part No.:
- NHD-0212WH-AYGH-JT#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR63.16
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR63.16 |
| 10 - 99 | MYR56.83 |
| 100 - 499 | MYR52.46 |
| 500 - 999 | MYR48.61 |
| 1000 + | MYR43.56 |
*price indicative
- RS Stock No.:
- 181-515
- Mfr. Part No.:
- NHD-0212WH-AYGH-JT#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 12 Characters | |
| Character Rows | 2 | |
| Characters per Row | 12 | |
| Character Height | 5.5mm | |
| Character Width | 2.7mm | |
| Background Colour | Grey | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 12 Characters | ||
Character Rows 2 | ||
Characters per Row 12 | ||
Character Height 5.5mm | ||
Character Width 2.7mm | ||
Background Colour Grey | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2x12 Character LCD, designed for reliability and clarity, is the perfect solution for embedded applications requiring a crisp visual interface. Boasting a sturdy construction and optimised driver IC, this display ensures consistent performance, even in challenging environments. Enhanced with STN technology, users will benefit from improved contrast and visibility, making it suitable for a wide range of applications.
Built to withstand wide temperature ranges for diverse applications
Incorporates a user friendly interface for easy integration
Backlight optimised for low power consumption while delivering bright visuals
Designed with a modern aesthetic to fit contemporary projects
Incorporates a user friendly interface for easy integration
Backlight optimised for low power consumption while delivering bright visuals
Designed with a modern aesthetic to fit contemporary projects
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 2 Rows by 12
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATGH-JT# Alphanumeric LCD Alphanumeric Display 2 Rows by 12
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATFH-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTGH-JT#E Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
