NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATGH-JT# Alphanumeric LCD Alphanumeric Display, White on Grey, 2 Rows by 12
- RS Stock No.:
- 181-513
- Mfr. Part No.:
- NHD-0212WH-ATGH-JT#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR65.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR65.04 |
| 10 - 99 | MYR58.56 |
| 100 + | MYR53.96 |
*price indicative
- RS Stock No.:
- 181-513
- Mfr. Part No.:
- NHD-0212WH-ATGH-JT#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 12 Characters | |
| Characters per Row | 12 | |
| Character Rows | 2 | |
| Character Width | 2.7mm | |
| Character Height | 5.5mm | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 12 Characters | ||
Characters per Row 12 | ||
Character Rows 2 | ||
Character Width 2.7mm | ||
Character Height 5.5mm | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2x12 Character LCD international offers an exceptional solution for varied display applications. With its advanced ST7066U driver and 1/16 duty driving mode, this display guarantees clear and concise output to meet your project requirements. Designed specifically for optimal viewing, it features a transfluent STN (+) grey panel that ensures legibility under different lighting conditions.
Robust construction ensures durability in demanding environments
Low power consumption contributes to energy efficient designs
Supports high contrast ratios for superior text clarity
Integrated backlight option enhances readability in low light settings
Low power consumption contributes to energy efficient designs
Supports high contrast ratios for superior text clarity
Integrated backlight option enhances readability in low light settings
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 2 Rows by 12
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-AYGH-JT# Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATFH-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTGH-JT#E Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTFH-JT#E NHD-0220WH Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
