NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTFH-JT#E NHD-0220WH Alphanumeric LCD Alphanumeric Display, White on White, 2
- RS Stock No.:
- 181-380
- Mfr. Part No.:
- NHD-0220WH-MTFH-JT#E
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR164.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR164.53 |
| 10 - 99 | MYR148.10 |
| 100 + | MYR136.57 |
*price indicative
- RS Stock No.:
- 181-380
- Mfr. Part No.:
- NHD-0220WH-MTFH-JT#E
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 4.8mm | |
| Character Height | 9.2mm | |
| Illumination Colour | White | |
| Background Colour | White | |
| Display Mode | Transflective | |
| Series | NHD-0220WH | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 4.8mm | ||
Character Height 9.2mm | ||
Illumination Colour White | ||
Background Colour White | ||
Display Mode Transflective | ||
Series NHD-0220WH | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module combines sleek design with exceptional performance, making it an ideal choice for a wide range of applications. Designed to accommodate the growing demand for advanced visual interfaces, this display offers a stunning 2 lines by 20 characters layout. Featuring a built-in ST7066U controller, it ensures seamless integration with various microcontrollers.
Comes with a range of resources for easy integration
Enhanced backlight for visibility in different lighting conditions
Efficient power consumption maximises battery life
Flexible application across diverse electronic devices
Enhanced backlight for visibility in different lighting conditions
Efficient power consumption maximises battery life
Flexible application across diverse electronic devices
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTGH-JT#E Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATFH-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATGH-JT# Alphanumeric LCD Alphanumeric Display 2 Rows by 12
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 2 Rows by 12
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
