NEWHAVEN DISPLAY INTERNATIONAL NHD-0216MW-AB3 NHD-0216MW Alphanumeric LCD Display, Blue on Black, 2 Rows by 16
- RS Stock No.:
- 181-475
- Mfr. Part No.:
- NHD-0216MW-AB3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR186.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.26 |
*price indicative
- RS Stock No.:
- 181-475
- Mfr. Part No.:
- NHD-0216MW-AB3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 4.5mm | |
| Character Width | 1.8mm | |
| Illumination Colour | Blue | |
| Background Colour | Black | |
| Series | NHD-0216MW | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 4.5mm | ||
Character Width 1.8mm | ||
Illumination Colour Blue | ||
Background Colour Black | ||
Series NHD-0216MW | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display offers an exceptional balance of clarity and efficiency, making it ideal for a broad range of applications. Designed with versatility in mind, this display features a 2x16 character layout, enabling users to enjoy crisp and vibrant visuals. The advanced technology employed ensures optimal contrast ratios while delivering reliable performance across varying conditions.
Built in US2066 controller for simplified communication and control
Durable construction ensuring longevity and reliability in performance
Active area optimised for efficient pixel utilisation
Durable construction ensuring longevity and reliability in performance
Active area optimised for efficient pixel utilisation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AB5 Alphanumeric LCD Display 2 Rows by 20 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSB-GBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSB-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
