NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AB5 Alphanumeric LCD Display, Blue on Black, 2 Rows by 20 Characters
- RS Stock No.:
- 181-485
- Mfr. Part No.:
- NHD-0220DZW-AB5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR252.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.18 |
*price indicative
- RS Stock No.:
- 181-485
- Mfr. Part No.:
- NHD-0220DZW-AB5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Background Colour | Black | |
| Illumination Colour | Blue | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Background Colour Black | ||
Illumination Colour Blue | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED Display Module offers a cutting-edge visual solution tailored for diverse applications. With its impressive capability of displaying 2 lines of 20 characters, this display boasts a sleek design that is ideal for both professional and personal projects. The integration of parallel and serial MPU interfaces allows for versatile connectivity options, ensuring compatibility with a variety of microcontrollers.
Supports both parallel and serial interfaces for flexible connectivity
Optimised for operation in extreme temperature conditions
Offers a brightness level that ensures visibility in various lighting situations
Character LCD compatibility ensures ease of transition for existing users
Optimised for operation in extreme temperature conditions
Offers a brightness level that ensures visibility in various lighting situations
Character LCD compatibility ensures ease of transition for existing users
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AY5 Alphanumeric LCD Display 2 Rows by 20 Characters,
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216MW-AB3 NHD-0216MW Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BG5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FN-GBW Alphanumeric LCD Alphanumeric Display Grey
