NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BG5 Alphanumeric LCD Display, Green on Black, 2 Rows by 16 Characters
- RS Stock No.:
- 181-479
- Mfr. Part No.:
- NHD-0216SZW-BG5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR308.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.51 |
*price indicative
- RS Stock No.:
- 181-479
- Mfr. Part No.:
- NHD-0216SZW-BG5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 4.7mm | |
| Character Height | 8.9mm | |
| Illumination Colour | Green | |
| Background Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 4.7mm | ||
Character Height 8.9mm | ||
Illumination Colour Green | ||
Background Colour Black | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display that guarantees stunning visuals and superior performance for any electronic project. Designed with precision by newhaven display international, it boasts impressive optical features and user-friendly interfaces, making it a top choice for developers and hobbyists alike.
Robust construction ensures durability in demanding environments
Comprehensive technical support aids in rapid project development
Pre defined command sets simplify coding and functionality integration
Comprehensive technical support aids in rapid project development
Pre defined command sets simplify coding and functionality integration
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AY5 Alphanumeric LCD Display 2 Rows by 20 Characters,
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AB5 Alphanumeric LCD Display 2 Rows by 20 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey
