NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AY5 Alphanumeric LCD Display, Yellow on Black, 2 Rows by 16 Characters
- RS Stock No.:
- 181-478
- Mfr. Part No.:
- NHD-0216KZW-AY5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR228.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.22 |
*price indicative
- RS Stock No.:
- 181-478
- Mfr. Part No.:
- NHD-0216KZW-AY5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Background Colour | Black | |
| Illumination Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Background Colour Black | ||
Illumination Colour Yellow | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display offers remarkable clarity and responsiveness, ideal for a variety of applications. With its vibrant yellow colour and anti-glare features, the unit ensures that information is easily readable from any angle. Designed to operate seamlessly in both low and high-temperature environments, this display is perfect for use in rugged conditions.
Custom character generation for unique display requirements
Streamlined design ensures easy integration into existing systems
Compliant with RoHS and REACH regulations reflecting commitment to environmental standards
Streamlined design ensures easy integration into existing systems
Compliant with RoHS and REACH regulations reflecting commitment to environmental standards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AY5 Alphanumeric LCD Display 2 Rows by 20 Characters,
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows
