RS PRO, 9.53 mm Height, 93 ° Approach, 9.2 mm Length

N

Subtotal (1 pack of 10 units)*

MYR415.21

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR415.21MYR41.521

*price indicative

RS Stock No.:
900-325
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Approach Angle

93°

Product Type

Insert

Thickness

3.97mm

Length

9.2mm

Height

9.53mm

Inscribed Circle

9.53mm

Corner Radius

800μm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

COO (Country of Origin):
KR
The RS PRO turning insert designed for versatile use in semi-finishing and roughing applications, ensuring efficient performance in machining steels and stainless steels.

Grade ET33C CVD offers exceptional toughness for interrupted cutting and heavy applications

80° rhombic design with a 7° clearance angle ensures reliable chip control and edge stability

Pack of 10 inserts provides cost-effective solutions for continuous machining

Compatible with SCLCR tool holders, enhancing versatility in tooling setups

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy