RS PRO, 9.53 mm Height, 93 ° Approach, 9.2 mm Length

N

Subtotal (1 pack of 10 units)*

MYR415.21

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR415.21MYR41.521

*price indicative

RS Stock No.:
900-314
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Approach Angle

93°

Product Type

Insert

Thickness

3.97mm

Length

9.2mm

Height

9.53mm

Corner Radius

400μm

Material

Carbide

Inscribed Circle

9.53mm

Standards/Approvals

ISO

Shape

Rhombic

COO (Country of Origin):
KR
The RS PRO precision turning insert designed for optimised finishing operations, providing exceptional performance when working with stainless steel materials.

Designed for stable turning and continuous cuts, ensuring high-quality surface finishes

Features ET23P PVD grade for excellent wear resistance and Sharp cutting edges

Incorporates an 80° rhombic CCMT geometry for enhanced edge strength and chip control

Suitable for usage in light cutting conditions with super alloys

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy