Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

MYR57.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR57.70MYR5.77

*price indicative

RS Stock No.:
729-539
Mfr. Part No.:
CNMG 120404W-MR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Corner Radius

0.4mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert delivers exceptional performance for turning operations in various materials. Designed specifically for high-precision machining, it excels in producing fine finishes with efficiency.

Highly rigid design for stability in demanding applications

Optimised chip formation promotes effective cutting and reduced wear

Sharp edges enhance performance in fine-finishing tasks

Versatile tool suitable for a wide range of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy