Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

MYR57.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR57.70MYR5.77

*price indicative

RS Stock No.:
728-891
Mfr. Part No.:
CNMG 120412W-MR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Corner Radius

1.2mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed for efficient machining of materials in high-performance applications. Its robust design ensures longevity and precision, tailored for turning tasks across a variety of materials.

Optimised for turning operations enhancing productivity and reducing cycle times

Manufactured with a T-land design for improved chip control and surface finish

Suitable for use with a range of steels stainless steels and light alloys

Exceptional durability ensures extended tool life reducing the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy