Kensington 4402076 Hot A3 Laminating Machine Black
- RS Stock No.:
- 853-721
- Mfr. Part No.:
- 4402076
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
MYR253.19
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.19 |
*price indicative
- RS Stock No.:
- 853-721
- Mfr. Part No.:
- 4402076
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laminating Machine | |
| Maximum Laminate Size | A3 | |
| Maximum Laminate Width | 303mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 4min | |
| Plug Type | 3-Pin (UK) | |
| Colour | Black | |
| Laminating Speed | 250mm/min | |
| Height | 60mm | |
| Weight | 1.3kg | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Depth | 445mm | |
| Model Number | 4402076 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laminating Machine | ||
Maximum Laminate Size A3 | ||
Maximum Laminate Width 303mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 4min | ||
Plug Type 3-Pin (UK) | ||
Colour Black | ||
Laminating Speed 250mm/min | ||
Height 60mm | ||
Weight 1.3kg | ||
Standards/Approvals CE | ||
Width 140mm | ||
Depth 445mm | ||
Model Number 4402076 | ||
- COO (Country of Origin):
- CN
The Kensington GBC Inspire+ is an A3 laminator designed for occasional use at home or in the office, providing a straightforward solution to laminating items from ID size up to A3.
Warms up in just 5 minutes for quick operation
Laminates at speeds of 250 mm/min for efficient performance
Uses standard 2x75 Micron pouches for versatile laminating
Includes a cold setting for self-adhesive cold seal pouches
Related links
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4402133 Hot A3 Laminating Machine Black
- GBC 4410011 Hot A3 Laminating Machine Black
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 74401089 Hot A3 Laminating Machine Silver
- Kensington 75181084 Hot A3 Laminating Machine Grey
