Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- RS Stock No.:
- 853-715
- Mfr. Part No.:
- 4410069UK
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
MYR444.54
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.54 |
*price indicative
- RS Stock No.:
- 853-715
- Mfr. Part No.:
- 4410069UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminating Machine | |
| Maximum Laminate Width | 330mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 2min | |
| Plug Type | 3-Pin (UK) | |
| Laminating Speed | 400mm/min | |
| Colour | Black, Red | |
| Weight | 2.2kg | |
| Standards/Approvals | CE | |
| Width | 460mm | |
| Height | 87mm | |
| Depth | 151mm | |
| Model Number | 4410069UK | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Maximum Laminate Size A3 | ||
Product Type Laminating Machine | ||
Maximum Laminate Width 330mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 2min | ||
Plug Type 3-Pin (UK) | ||
Laminating Speed 400mm/min | ||
Colour Black, Red | ||
Weight 2.2kg | ||
Standards/Approvals CE | ||
Width 460mm | ||
Height 87mm | ||
Depth 151mm | ||
Model Number 4410069UK | ||
- COO (Country of Origin):
- CN
The Kensington GBC high-speed laminator offers a sleek and efficient solution for everyday lamination needs, Ideal for home and office use, significantly boosting productivity and simplifying document protection.
Fast warm-up time, ready to use in just 2 minutes
Laminates documents from ID size up to A3 with thicknesses from 75 to 125 microns
Reduces lamination time by 30% when using GBC high-speed pouches
Efficiently laminates an A4 document in just 45 seconds
Related links
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 4402076 Hot A3 Laminating Machine Black
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4402133 Hot A3 Laminating Machine Black
- GBC 4410011 Hot A3 Laminating Machine Black
- Kensington 4410070UK Hot A4 Laminating Machine Black, Red
- Kensington 4410068UK Hot A4 Laminating Machine Black, Red
