Kensington 4410072UK Hot A3 Laminating Machine Black, Red

N

Subtotal (1 unit)*

MYR1,044.24

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,044.24

*price indicative

RS Stock No.:
853-718
Mfr. Part No.:
4410072UK
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Laminating Machine

Maximum Laminate Size

A3

Maximum Laminate Width

330mm

Maximum Laminate Thickness

600μm

Processing Method

Hot

Warm Up Time

1min

Plug Type

3-Pin (UK)

Colour

Black, Red

Laminating Speed

500mm/min

Height

110mm

Standards/Approvals

CE

Width

500mm

Weight

2.14kg

Depth

190mm

Model Number

4410072UK

COO (Country of Origin):
CN
The Kensington GBC laminator offers a reliable solution for high-volume laminating tasks, designed to enhance productivity in professional settings with high-speed capabilities and user-friendly controls.

Rapid warm-up time of just 1 minute

Compatible with pouches ranging from 75 to 175 microns

Laminates an A4 document in only 23 seconds

SMART status LED indicates readiness and warm-up status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy