Phoenix Contact on White Cable Labels, 5.5 m Length, 23 mm Width, 5.5 m Label Length, 23 mm Label Width

Subtotal (1 unit)*

MYR229.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR229.84

*price indicative

RS Stock No.:
233-3398
Mfr. Part No.:
0803969
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

23mm

Product Type

Cable Labels

Compatible Printers

THERMOMARK GO.K, THERMOMARK GO, THERMOFOX

Background Colour

White

Laminated

No

Tape Length

5.5m

Label Width

23mm

Label Length

5.5m

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02

COO (Country of Origin):
CN
The Phoenix Contact Insert label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The insert label for the KMK marker carrier for cable marking.

Width 23 mm

Ambient temperature (operation) -40 °C to 120 °C

Colour white

Material polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy