EUROSTAT White, White Unisex Lab Coat XL Reusable
- RS Stock No.:
- 171-8565
- Mfr. Part No.:
- 51-100-2030
- Manufacturer:
- EUROSTAT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR191.35
- RS Stock No.:
- 171-8565
- Mfr. Part No.:
- 51-100-2030
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Colour | White, White | |
| Gender | Unisex | |
| Product Type | Lab Coat | |
| Size | XL | |
| Reusable/Disposable | Reusable | |
| Closure Type | Snap, Snap | |
| ESD Safe | Yes | |
| Material | Cotton, Polyester | |
| Number of Pockets | 3 | |
| Overall Length | 950 mm | |
| Standards/Approvals | IEC 61340-5-1, IEC 61340-5-2 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour White, White | ||
Gender Unisex | ||
Product Type Lab Coat | ||
Size XL | ||
Reusable/Disposable Reusable | ||
Closure Type Snap, Snap | ||
ESD Safe Yes | ||
Material Cotton, Polyester | ||
Number of Pockets 3 | ||
Overall Length 950 mm | ||
Standards/Approvals IEC 61340-5-1, IEC 61340-5-2 | ||
Buttons covered by fabric to avoid metal snaps exposure
High conductive grid density (4%) for a good reduction of the user electrostatic field
Comfortable light weight garment
Reinforced stitch to guarantee a sleeve to sleeve conduction
Static dissipative surface
Buttons covered by fabric to avoid metal snaps exposure
Snaps on sleeves
Related links
- EUROSTAT White Unisex Lab Coat 3XL Reusable
- EUROSTAT White Unisex Reusable Lab Coat
- Ansell White Unisex Lab Coat XL Reusable
- RS PRO White Unisex Lab Coat XL Reusable
- MOLINEL White Unisex Lab Coat XL Reusable
- Tyvek White Unisex Lab Coat XL Reusable
- Fristads White Unisex Lab Coat XL Reusable
- Portwest White Unisex Lab Coat XL Reusable

