EUROSTAT White Unisex Lab Coat 3XL Reusable
- RS Stock No.:
- 265-8714
- Mfr. Part No.:
- 51-100-2940
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR163.87
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR163.87 |
*price indicative
- RS Stock No.:
- 265-8714
- Mfr. Part No.:
- 51-100-2940
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | 3XL | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, Polyester, 4% Conductive Mesh | |
| ESD Safe | Yes | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | IEC 61340-5-1 and IEC 61340-4-9 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Lab Coat | ||
Colour White | ||
Size 3XL | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, Polyester, 4% Conductive Mesh | ||
ESD Safe Yes | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals IEC 61340-5-1 and IEC 61340-4-9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT ESD lab coat is static dissipative woven fabric. It is comfortable and breathable.
Colors is light blue or white
Related links
- EUROSTAT White, White Unisex Lab Coat XL Reusable
- EUROSTAT White Unisex Reusable Lab Coat
- Fristads White Unisex Lab Coat 3XL Reusable
- Ansell White Unisex Lab Coat 3XL Reusable
- EUROSTAT Green Unisex Reusable Lab Coat
- Portwest White Unisex Work Coat 3XL Reusable
- Mascot Workwear White Men's Lab Coat 3XL Reusable
- Mascot Workwear Red, White Men's Lab Coat 3XL Reusable
