EUROSTAT White Unisex Reusable Lab Coat, L
- RS Stock No.:
- 173-809
- Mfr. Part No.:
- 51-100-2925
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR176.93
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.93 |
*price indicative
- RS Stock No.:
- 173-809
- Mfr. Part No.:
- 51-100-2925
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Colour | White | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Fitting | Standard | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour White | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Fitting Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The EUROSTAT Lab Coat is crafted from a blend of 33% cotton, 63% polyester, and 4% conductive grid, featuring a 4x4 mm grid design. Weighing 115 g/m², it offers durability while maintaining its electrical properties for up to 100 washes at 40°C, in accordance with IEC 61340 5 0 standards. The coat is equipped with metal copper snap fasteners, surface plated with chrome, ensuring both functionality and style.
1 chest pocket
2 side pockets
IEC 61340 5 1 and IEC 61340 4 9 compliant
2 side pockets
IEC 61340 5 1 and IEC 61340 4 9 compliant
Related links
- EUROSTAT White Unisex Reusable Lab Coat, XL
- EUROSTAT White Unisex Reusable Lab Coat, 3XL
- EUROSTAT White Unisex Reusable Lab Coat, XS
- EUROSTAT Green Unisex Reusable Lab Coat, L
- EUROSTAT Royal Blue Unisex Reusable Lab Coat, L
- EUROSTAT White Unisex Reusable Lab Coat, XXL
- EUROSTAT White Unisex Reusable Lab Coat, S
- EUROSTAT White Unisex Reusable Lab Coat, M
