EUROSTAT White Unisex Reusable Lab Coat, S

Subtotal (1 unit)*

MYR175.35

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR175.35

*price indicative

RS Stock No.:
173-806
Mfr. Part No.:
51-100-2915
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Colour

White

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Fitting

Standard

RoHS Status: Exempt

COO (Country of Origin):
TR
The EUROSTAT Lab Coat is crafted from a blend of 33% cotton, 63% polyester, and 4% conductive grid, featuring a 4x4 mm grid design. Weighing 115 g/m², it offers durability while maintaining its electrical properties for up to 100 washes at 40°C, in accordance with IEC 61340 5 0 standards. The coat is equipped with metal copper snap fasteners, surface plated with chrome, ensuring both functionality and style.

1 chest pocket
2 side pockets
IEC 61340 5 1 and IEC 61340 4 9 compliant

Related links