EAO IP20 2 Key Keypad

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,250.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,250.95

*price indicative

RS Stock No.:
934-087
Mfr. Part No.:
K09-31.000004
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Keypad Layout

1 x 2

Product Type

Keypad

Membrane Operation

No

Number of Keys

2

Keypad Output

J1939

Illuminated

No

IP Rating

IP20

Housing Colour

Black

Mechanical Life Per Key

1000000Cycles

Panel Cutout Width

52.7mm

Panel Cutout Height

80.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Series

K09

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The EAO keypad is an Advanced input module designed for in-cabin applications, featuring multiple push buttons and a rotary-push button configuration for easy operation.

Equipped with 2 push buttons and a rotary-push button for versatile control

Includes RGB halo ring illumination to enhance visibility

Flush design with a mounting cut-out of 80.2 mm x 52.7 mm

Supports a wide operating voltage range of 8 - 32 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy