EAO IP20 2 Key Keypad
- RS Stock No.:
- 934-080
- Mfr. Part No.:
- K09-11.000005
- Manufacturer:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,357.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,357.42 |
*price indicative
- RS Stock No.:
- 934-080
- Mfr. Part No.:
- K09-11.000005
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 1 x 2 | |
| Membrane Operation | No | |
| Number of Keys | 2 | |
| Keypad Output | CANOpen | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 1000000Cycles | |
| Panel Cutout Height | 80.2mm | |
| Panel Cutout Width | 52.7mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 1 x 2 | ||
Membrane Operation No | ||
Number of Keys 2 | ||
Keypad Output CANOpen | ||
Illuminated No | ||
IP Rating IP20 | ||
Housing Colour Black | ||
Mechanical Life Per Key 1000000Cycles | ||
Panel Cutout Height 80.2mm | ||
Panel Cutout Width 52.7mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO keypad module is an Advanced control Interface designed for in-cabin applications, featuring dual push buttons and a Robust Control Component (RCC) for efficient operation in various environments.
RGB halo ring illumination enhances visibility
Mechanical lifetime of 500,000 operational cycles ensures durability
Flush mounting design with a cut-out of 80.2 mm x 52.7 mm
IP20 rear and IP5K4 front protection for reliable performance
