EAO IP6K9K 8 Key Keypad

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,596.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,596.96

*price indicative

RS Stock No.:
934-075
Mfr. Part No.:
K09-00.000036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Keypad Layout

2 x 4

Product Type

Keypad

Membrane Operation

No

Number of Keys

8

Keypad Output

CANOpen

Illuminated

No

IP Rating

IP6K9K

Housing Colour

Black

Mechanical Life Per Key

2000000Cycles

Panel Cutout Width

68.8mm

Panel Cutout Height

142.64mm

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Series

K09

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The EAO rugged keypad is a high-performance input solution designed for demanding environments. It features Advanced capabilities, including RGB halo ring illumination and robust construction, making it Ideal for various industrial applications.

The mechanical lifetime lasts up to 2 million cycles of operation for durability

Flush mounting design with a cut-out of 142.64 mm x 68.8 mm for easy installation

IP6K9K rated for exceptional resistance against dust and high-pressure water

Communication via CANopen Interface for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy