Siemens 6AV68810AU141AA0 Wired USB 2.0 Standard Keyboard, QWERTY (US), Black
- RS Stock No.:
- 253-4144
- Mfr. Part No.:
- 6AV68810AU141AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR873.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR873.82 |
*price indicative
- RS Stock No.:
- 253-4144
- Mfr. Part No.:
- 6AV68810AU141AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | 6AV68810AU141AA0 | |
| Connection Type | USB 2.0 | |
| Keyboard Type | Standard | |
| Operating System | Windows Vista, Windows 10, Windows 7, Windows XP, Windows 8 | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Height | 35mm | |
| Width | 459mm | |
| Depth | 174mm | |
| Standards/Approvals | MSL, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number 6AV68810AU141AA0 | ||
Connection Type USB 2.0 | ||
Keyboard Type Standard | ||
Operating System Windows Vista, Windows 10, Windows 7, Windows XP, Windows 8 | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Height 35mm | ||
Width 459mm | ||
Depth 174mm | ||
Standards/Approvals MSL, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC HMI USB international US version desktop keyboard for devices with suitable interface. Keyboard with long-stroke keys with membrane switching contacts.
Maintenance-free
Long-stroke key with 4 mm contact travel
IP68 all-round and dishwasher safe
Related links
- Siemens 6AV68810AU141DB0 Wired USB 2.0 Standard Keyboard Grey
- Siemens 6AV68810AU140AA0 Wired USB 2.0 Standard Keyboard Black
- Siemens 6AV6881-0AU14-0DB0 Wired USB 2.0 Standard Keyboard White
- Ceratech Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSB-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB500-S109C-US Wired USB Standard Keyboard Black
