Siemens 6AV68810AU141DB0 Wired USB 2.0 Standard Keyboard, QWERTY (US), Grey
- RS Stock No.:
- 253-4146
- Mfr. Part No.:
- 6AV68810AU141DB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR6,183.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,183.87 |
*price indicative
- RS Stock No.:
- 253-4146
- Mfr. Part No.:
- 6AV68810AU141DB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | 6AV68810AU141DB0 | |
| Connection Type | USB 2.0 | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Windows 7, Windows XP, Windows 8, Windows Vista, Windows 10 | |
| Colour | Grey | |
| Height | 18mm | |
| Width | 369mm | |
| Standards/Approvals | CCC, RoHS, UL, EAC, CE, BIS, cULus | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number 6AV68810AU141DB0 | ||
Connection Type USB 2.0 | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (US) | ||
Operating System Windows 7, Windows XP, Windows 8, Windows Vista, Windows 10 | ||
Colour Grey | ||
Height 18mm | ||
Width 369mm | ||
Standards/Approvals CCC, RoHS, UL, EAC, CE, BIS, cULus | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI USB international US version desktop keyboard for devices with suitable interface. It has capacitive touchpad and IP65 Degree of protection.
Long-stroke key with 2 mm contact travel
Maintenance-free
Inclusive protective cap, vandalproof
Related links
- Siemens 6AV68810AU141AA0 Wired USB 2.0 Standard Keyboard Black
- Siemens 6AV68810AU140AA0 Wired USB 2.0 Standard Keyboard Black
- Siemens 6AV6881-0AU14-0DB0 Wired USB 2.0 Standard Keyboard White
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry Wired PS2 QWERTY (US), Grey
- Ceratech Wired USB Standard Keyboard Black
- Ceratech KYBNA-540CV2WUS Wired USB Standard Keyboard White
- Ceratech KYB-LEFTUSB-BKUS Wired USB Standard Keyboard Black
